ESE-11MV13T | |
---|---|
DigiKey Part Number | P15881STR-ND - Tape & Reel (TR) P15881SCT-ND - Cut Tape (CT) P15881SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-11MV13T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11MV13T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.305" (7.75mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 70°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.20700 | ¥62.07 |
25 | ¥5.96680 | ¥149.17 |
100 | ¥5.17790 | ¥517.79 |
250 | ¥4.72492 | ¥1,181.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.39081 | ¥3,512.65 |
1,600 | ¥3.93743 | ¥6,299.89 |
2,400 | ¥3.69879 | ¥8,877.10 |
5,600 | ¥3.43629 | ¥19,243.22 |
20,000 | ¥3.19766 | ¥63,953.20 |