2077600881 | |
---|---|
DigiKey Part Number | 900-2077600881TR-ND - Tape & Reel (TR) 900-2077600881CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077600881 |
Description | 1.25MM MICRO-LOCK PLUS PCB HDR V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077600881 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.54300 | ¥115.43 |
100 | ¥9.53650 | ¥953.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.53634 | ¥4,768.17 |
1,000 | ¥7.52864 | ¥7,528.64 |
1,500 | ¥7.27767 | ¥10,916.50 |
2,500 | ¥7.02674 | ¥17,566.85 |
5,000 | ¥6.67539 | ¥33,376.95 |
12,500 | ¥6.52482 | ¥81,560.25 |