JJFV0UG530NOPMRTR | |
---|---|
DigiKey Part Number | 450-3320-2-ND - Tape & Reel (TR) 450-3320-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJFV0UG530NOPMRTR |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.98200 | ¥89.82 |
25 | ¥8.44280 | ¥211.07 |
100 | ¥7.29190 | ¥729.19 |
250 | ¥6.64568 | ¥1,661.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.17861 | ¥5,560.75 |
1,800 | ¥5.74755 | ¥10,345.59 |
2,700 | ¥5.20873 | ¥14,063.57 |
6,300 | ¥4.84949 | ¥30,551.79 |