EEC-EP0F303Y | |
---|---|
DigiKey Part Number | P15270TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEC-EP0F303Y |
Description | CAP 30MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 30 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Thin Terminals - Opposite Sides 350Ohm @ 1kHz 250 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 30 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 350Ohm @ 1kHz | |
Lifetime @ Temp. | 250 Hrs @ 60°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide and Thin Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.150" Dia (3.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |