Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,099 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥4.99381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 330 mF | -20%, +80% | 3.3 V | 200Ohm | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
31,936 In Stock | 1 : ¥16.09000 Cut Tape (CT) 10,000 : ¥6.02614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
7,025 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,000 : ¥6.82838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
5,678 In Stock | 1 : ¥26.76000 Cut Tape (CT) 2,000 : ¥11.21065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11.5 mF | - | 2.6 V | - | - | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | - |