OAT300-A | |
---|---|
DigiKey Part Number | 1053-OAT300-A-ND |
Manufacturer | |
Manufacturer Product Number | OAT300-A |
Description | 3 FAN TRAY MODULE AC 115V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 330 CFM 5.22" L x 15.90" W x 1.76" H (132.6mm x 403.9mm x 44.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 3 Fans, 330 CFM | |
Size / Dimension | 5.22" L x 15.90" W x 1.76" H (132.6mm x 403.9mm x 44.7mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,306.32000 | ¥1,306.32 |
6 | ¥1,283.02000 | ¥7,698.12 |
10 | ¥1,259.69400 | ¥12,596.94 |
26 | ¥1,241.03538 | ¥32,266.92 |
50 | ¥1,213.04160 | ¥60,652.08 |