OAT600 | |
---|---|
DigiKey Part Number | 1053-OAT600-ND |
Manufacturer | |
Manufacturer Product Number | OAT600 |
Description | 6 FAN TRAY 115V 660CFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 6 Fans, 660 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 6 Fans, 660 CFM | |
Size / Dimension | 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,051.30000 | ¥2,051.30 |
6 | ¥2,014.66500 | ¥12,087.99 |
10 | ¥1,978.04200 | ¥19,780.42 |
26 | ¥1,948.73462 | ¥50,667.10 |