OAT300S-7 | |
---|---|
DigiKey Part Number | 1053-OAT300S-7-ND |
Manufacturer | |
Manufacturer Product Number | OAT300S-7 |
Description | 3 FAN TRAY 115V 7" DEEP 330CFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 330 CFM 7.00" L x 19.00" W x 1.75" H (177.8mm x 482.6mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 3 Fans, 330 CFM | |
Size / Dimension | 7.00" L x 19.00" W x 1.75" H (177.8mm x 482.6mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,758.61000 | ¥1,758.61 |