PPGPFPA | |
---|---|
DigiKey Part Number | HM1586-ND |
Manufacturer | |
Manufacturer Product Number | PPGPFPA |
Description | FAN TOP W/2 115VAC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 2 Fans, 105 CFM 19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | PPGPFPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 2 Fans, 105 CFM | |
Size / Dimension | 19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,126.67000 | ¥1,126.67 |
10 | ¥1,012.58000 | ¥10,125.80 |
25 | ¥998.32160 | ¥24,958.04 |
50 | ¥934.14260 | ¥46,707.13 |