FP3F230 | |
---|---|
DigiKey Part Number | 164-FP3F230-ND |
Manufacturer | |
Manufacturer Product Number | FP3F230 |
Description | FAN PANEL ASSEMBLY, 3U, 3 FANS - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 230VAC | |
Specifications | - | |
Size / Dimension | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,523.84000 | ¥1,523.84 |
10 | ¥1,322.76400 | ¥13,227.64 |