OA109AP-11-1TS | |
---|---|
DigiKey Part Number | 1053-1471-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-11-1TS |
Description | FAN AXIAL 120X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 110.0 CFM (3.08m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109AP-11-1TS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.0dB | |
Power (Watts) | 15.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 113°F (-10 ~ 45°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.75000 | ¥147.75 |
10 | ¥141.07800 | ¥1,410.78 |
40 | ¥132.67850 | ¥5,307.14 |
80 | ¥127.63938 | ¥10,211.15 |
120 | ¥117.56258 | ¥14,107.51 |
280 | ¥110.00514 | ¥30,801.44 |
520 | ¥108.32562 | ¥56,329.32 |