SXUVPS4 | |
---|---|
DigiKey Part Number | 958-1029-ND |
Manufacturer | |
Manufacturer Product Number | SXUVPS4 |
Description | SENSOR PHOTODIODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1µs 45° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 1µs | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | - | |
Active Area | 1.25mm² (x4) | |
Viewing Angle | 45° | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,831.67000 | ¥4,831.67 |
10 | ¥4,645.79600 | ¥46,457.96 |