AXUVPS7 | |
---|---|
DigiKey Part Number | 958-1009-ND |
Manufacturer | |
Manufacturer Product Number | AXUVPS7 |
Description | SENSOR PHOTODIODE 820NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 820nm 200ns |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 820nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.08 A/W @ 220nm | |
Response Time | 200ns | |
Current - Dark (Typ) | - | |
Active Area | 15mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,740.18000 | ¥12,740.18 |