Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,073 In Stock | 1 : ¥255.38000 Tray | Tray | Active | 950nm | Red | 250nm ~ 1100nm | - | 0.36 A/W @ 633nm | 190ns | 75 V | 900pA | 3mm² | - | -40°C ~ 125°C | - | - | Through Hole | - | |||
58 In Stock | 1 : ¥6,201.47000 Bulk | Bulk | Active | 254nm | - | - | - | - | - | 10 V | 2nA | 100mm² | - | -10°C ~ 40°C | - | - | Through Hole | - | |||
122 In Stock | 1 : ¥7,134.48000 Bulk | Bulk | Active | - | - | - | - | - | 250ns | 10 V | - | 100.6mm² | - | -10°C ~ 40°C | - | - | Through Hole | - | |||
56 In Stock | 1 : ¥17.43000 Cut Tape (CT) 1,000 : ¥6.95374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 690nm ~ 1050nm | PIN | - | 30ns | 20 V | 1nA | 1.6mm² | 120° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥8,153.69000 Bulk | Bulk | Active | - | - | - | - | - | 15µs | 25 V | - | 331mm² | - | -10°C ~ 40°C | - | - | Through Hole | - | |||
0 In Stock Check Lead Time | 1 : ¥11,973.79000 Tray | Tray | Active | - | - | - | - | - | - | 150 V | 100nA | 19.7mm² | - | -10°C ~ 40°C | - | - | Through Hole | - | |||
1 In Stock | 1 : ¥12,740.18000 Bulk | Bulk | Active | 820nm | - | 250nm ~ 1100nm | - | 0.08 A/W @ 220nm | 200ns | - | - | 15mm² | - | -10°C ~ 40°C | - | - | Through Hole | - |