UC2845BD1R2G | |
---|---|
DigiKey Part Number | UC2845BD1R2GOSTR-ND - Tape & Reel (TR) UC2845BD1R2GOSCT-ND - Cut Tape (CT) UC2845BD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845BD1R2G |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845BD1R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.32200 | ¥53.22 |
25 | ¥4.99880 | ¥124.97 |
100 | ¥3.78900 | ¥378.90 |
250 | ¥3.22504 | ¥806.26 |
500 | ¥3.06366 | ¥1,531.83 |
1,000 | ¥2.33809 | ¥2,338.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.17686 | ¥5,442.15 |
5,000 | ¥2.09625 | ¥10,481.25 |
12,500 | ¥2.01562 | ¥25,195.25 |
25,000 | ¥1.99566 | ¥49,891.50 |