SZMM3Z5V1T1G | |
---|---|
DigiKey Part Number | SZMM3Z5V1T1GOSTR-ND - Tape & Reel (TR) SZMM3Z5V1T1GOSCT-ND - Cut Tape (CT) SZMM3Z5V1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z5V1T1G |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z5V1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92280 | ¥92.28 |
500 | ¥0.76992 | ¥384.96 |
1,000 | ¥0.53495 | ¥534.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46364 | ¥1,390.92 |
6,000 | ¥0.43006 | ¥2,580.36 |
9,000 | ¥0.35663 | ¥3,209.67 |
30,000 | ¥0.35034 | ¥10,510.20 |
75,000 | ¥0.31468 | ¥23,601.00 |
150,000 | ¥0.27272 | ¥40,908.00 |