MM3Z5V1T1GX | |
---|---|
DigiKey Part Number | 1727-MM3Z5V1T1GXTR-ND - Tape & Reel (TR) 1727-MM3Z5V1T1GXCT-ND - Cut Tape (CT) 1727-MM3Z5V1T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z5V1T1GX |
Description | VOLTAGE REGULATOR DIODES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.58700 | ¥58.70 |
500 | ¥0.48980 | ¥244.90 |
1,000 | ¥0.34038 | ¥340.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29498 | ¥884.94 |
6,000 | ¥0.27363 | ¥1,641.78 |
9,000 | ¥0.22691 | ¥2,042.19 |
30,000 | ¥0.22291 | ¥6,687.30 |
75,000 | ¥0.20022 | ¥15,016.50 |
150,000 | ¥0.17352 | ¥26,028.00 |