BZX84J-B5V6,115 | |
---|---|
DigiKey Part Number | 1727-6258-2-ND - Tape & Reel (TR) 1727-6258-1-ND - Cut Tape (CT) 1727-6258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B5V6,115 |
Description | DIODE ZENER 5.6V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93100 | ¥93.10 |
500 | ¥0.77632 | ¥388.16 |
1,000 | ¥0.53938 | ¥539.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46747 | ¥1,402.41 |
6,000 | ¥0.43362 | ¥2,601.72 |
9,000 | ¥0.35958 | ¥3,236.22 |
30,000 | ¥0.35324 | ¥10,597.20 |
75,000 | ¥0.31728 | ¥23,796.00 |
150,000 | ¥0.27497 | ¥41,245.50 |