SZBZX84C15LT1G | |
---|---|
DigiKey Part Number | SZBZX84C15LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C15LT1GOSCT-ND - Cut Tape (CT) SZBZX84C15LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C15LT1G |
Description | DIODE ZENER 15V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C15LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.01800 | ¥10.18 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.42984 | ¥214.92 |
1,000 | ¥0.29850 | ¥298.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24724 | ¥741.72 |
6,000 | ¥0.23382 | ¥1,402.92 |
9,000 | ¥0.19900 | ¥1,791.00 |
30,000 | ¥0.18407 | ¥5,522.10 |
75,000 | ¥0.15920 | ¥11,940.00 |
150,000 | ¥0.13233 | ¥19,849.50 |