SZ1SMA5925BT3G | |
---|---|
DigiKey Part Number | SZ1SMA5925BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5925BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5925BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5925BT3G |
Description | DIODE ZENER 10V 1.5W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5925BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.74500 | ¥47.45 |
100 | ¥3.28390 | ¥328.39 |
500 | ¥2.74356 | ¥1,371.78 |
1,000 | ¥2.33503 | ¥2,335.03 |
2,000 | ¥2.07963 | ¥4,159.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.97016 | ¥9,850.80 |
10,000 | ¥1.82422 | ¥18,242.20 |
25,000 | ¥1.80616 | ¥45,154.00 |