DMP3036SSD-13 | |
---|---|
DigiKey Part Number | DMP3036SSD-13DITR-ND - Tape & Reel (TR) DMP3036SSD-13DICT-ND - Cut Tape (CT) DMP3036SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SSD-13 |
Description | MOSFET 2P-CH 30V 18.0A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 18.0A (Tc) 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3036SSD-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 18.0A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1931pF @ 15V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥3.80110 | ¥380.11 |
500 | ¥3.17638 | ¥1,588.19 |
1,000 | ¥2.70332 | ¥2,703.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40764 | ¥6,019.10 |
5,000 | ¥2.28093 | ¥11,404.65 |
12,500 | ¥2.15507 | ¥26,938.37 |