SS38 | |
---|---|
DigiKey Part Number | SS38FSTR-ND - Tape & Reel (TR) SS38FSCT-ND - Cut Tape (CT) SS38FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS38 |
Description | DIODE SCHOTTKY 80V 3A SMC |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS38 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.00800 | ¥50.08 |
100 | ¥3.46860 | ¥346.86 |
500 | ¥2.89790 | ¥1,448.95 |
1,000 | ¥2.46631 | ¥2,466.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.19659 | ¥6,589.77 |
6,000 | ¥2.08098 | ¥12,485.88 |
9,000 | ¥1.92683 | ¥17,341.47 |
30,000 | ¥1.90775 | ¥57,232.50 |