SS38

DigiKey Part Number
SS38FSTR-ND - Tape & Reel (TR)
SS38FSCT-ND - Cut Tape (CT)
SS38FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS38
Description
DIODE SCHOTTKY 80V 3A SMC
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SS38 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.00800¥50.08
100¥3.46860¥346.86
500¥2.89790¥1,448.95
1,000¥2.46631¥2,466.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.19659¥6,589.77
6,000¥2.08098¥12,485.88
9,000¥1.92683¥17,341.47
30,000¥1.90775¥57,232.50
Manufacturers Standard Package