SS23 | |
---|---|
DigiKey Part Number | SS23TR-ND - Tape & Reel (TR) SS23CT-ND - Cut Tape (CT) SS23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS23 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥2.01800 | ¥201.80 |
500 | ¥1.57546 | ¥787.73 |
1,000 | ¥1.28057 | ¥1,280.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14478 | ¥3,434.34 |
6,000 | ¥1.08657 | ¥6,519.42 |
9,000 | ¥1.00896 | ¥9,080.64 |
30,000 | ¥0.98567 | ¥29,570.10 |
75,000 | ¥0.96055 | ¥72,041.25 |