SS15 | |
---|---|
DigiKey Part Number | SS15FSTR-ND - Tape & Reel (TR) SS15FSCT-ND - Cut Tape (CT) SS15FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15 |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥2.11070 | ¥211.07 |
500 | ¥1.64788 | ¥823.94 |
1,000 | ¥1.33943 | ¥1,339.43 |
2,000 | ¥1.19736 | ¥2,394.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.13649 | ¥8,523.67 |
15,000 | ¥1.05531 | ¥15,829.65 |
37,500 | ¥1.03096 | ¥38,661.00 |
52,500 | ¥1.00468 | ¥52,745.70 |