SMSD602-RT1G | |
---|---|
DigiKey Part Number | 488-SMSD602-RT1GTR-ND - Tape & Reel (TR) 488-SMSD602-RT1GCT-ND - Cut Tape (CT) 488-SMSD602-RT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSD602-RT1G |
Description | TRANS NPN 50V 0.5A SC59 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMSD602-RT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09350 | ¥109.35 |
500 | ¥0.89192 | ¥445.96 |
1,000 | ¥0.66179 | ¥661.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55676 | ¥1,670.28 |
6,000 | ¥0.53230 | ¥3,193.80 |
9,000 | ¥0.46037 | ¥4,143.33 |
30,000 | ¥0.45173 | ¥13,551.90 |
75,000 | ¥0.37405 | ¥28,053.75 |
150,000 | ¥0.36829 | ¥55,243.50 |