SMSD602-RT1G

DigiKey Part Number
488-SMSD602-RT1GTR-ND - Tape & Reel (TR)
488-SMSD602-RT1GCT-ND - Cut Tape (CT)
488-SMSD602-RT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMSD602-RT1G
Description
TRANS NPN 50V 0.5A SC59
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
SMSD602-RT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.16700¥21.67
100¥1.09350¥109.35
500¥0.89192¥445.96
1,000¥0.66179¥661.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55676¥1,670.28
6,000¥0.53230¥3,193.80
9,000¥0.46037¥4,143.33
30,000¥0.45173¥13,551.90
75,000¥0.37405¥28,053.75
150,000¥0.36829¥55,243.50
Manufacturers Standard Package