SBCP56-16T3G | |
---|---|
DigiKey Part Number | SBCP56-16T3GOSTR-ND - Tape & Reel (TR) SBCP56-16T3GOSCT-ND - Cut Tape (CT) SBCP56-16T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCP56-16T3G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP56-16T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥2.13870 | ¥213.87 |
500 | ¥1.66972 | ¥834.86 |
1,000 | ¥1.35724 | ¥1,357.24 |
2,000 | ¥1.21329 | ¥2,426.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21327 | ¥4,853.08 |
8,000 | ¥1.15158 | ¥9,212.64 |
12,000 | ¥1.06933 | ¥12,831.96 |
28,000 | ¥1.04465 | ¥29,250.20 |