PN2222ATFR | |
---|---|
DigiKey Part Number | PN2222AD26ZTR-ND - Tape & Reel (TR) PN2222AD26ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN2222ATFR |
Description | TRANS NPN 40V 1A TO92-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2222ATFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥0.99580 | ¥99.58 |
500 | ¥0.83084 | ¥415.42 |
1,000 | ¥0.57723 | ¥577.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.50027 | ¥1,000.54 |
6,000 | ¥0.46406 | ¥2,784.36 |
10,000 | ¥0.38483 | ¥3,848.30 |
50,000 | ¥0.33955 | ¥16,977.50 |
100,000 | ¥0.30107 | ¥30,107.00 |
200,000 | ¥0.29428 | ¥58,856.00 |