1.5KE300CA-TP | |
---|---|
DigiKey Part Number | 1.5KE300CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE300CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300CA-TP |
Description | TVS DIODE 256VWM 414VC DO201AE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.52920 | ¥452.92 |
500 | ¥3.83876 | ¥1,919.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.12714 | ¥3,752.57 |
2,400 | ¥2.94383 | ¥7,065.19 |
6,000 | ¥2.80364 | ¥16,821.84 |
12,000 | ¥2.67424 | ¥32,090.88 |
30,000 | ¥2.66912 | ¥80,073.60 |