NXH350N100H4Q2F2S1G-R | |
---|---|
DigiKey Part Number | 5556-NXH350N100H4Q2F2S1G-R-ND |
Manufacturer | |
Manufacturer Product Number | NXH350N100H4Q2F2S1G-R |
Description | GEN1.5 1500V MASS MARKET |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 303 A 592 W Chassis Mount 42-PIM/Q2PACK (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 303 A | |
Power - Max | 592 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 375A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 24.146 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 42-PIM/Q2PACK (93x47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,391.52000 | ¥2,391.52 |
12 | ¥2,239.90167 | ¥26,878.82 |
36 | ¥2,155.69639 | ¥77,605.07 |