IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock 36 Factory | 1 : ¥1,421.45000 Tray | - | Tray | Active | Trench Field Stop | Three Level Inverter | 1000 V | 303 A | 276 W | 2.3V @ 15V, 375A | 1 mA | 24.146 nF @ 20 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | 42-PIM/Q2PACK (93x47) | ||
32 In Stock | 1 : ¥1,631.45000 Tray | - | Tray | Active | Trench Field Stop | Three Level Inverter | 1000 V | 409 A | 959 W | 2.3V @ 15V, 400A | 500 µA | 26.093 nF @ 20 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | 42-PIM/Q2PACK (93x47) | ||
72 In Stock 2,088 Factory | 1 : ¥2,322.96000 Tray | - | Tray | Last Time Buy | Trench Field Stop | Three Level Inverter | 1000 V | 303 A | 592 W | 2.3V @ 15V, 375A | 1 mA | 24.146 nF @ 20 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | 42-PIM/Q2PACK (93x47) | ||
36 In Stock | 1 : ¥2,905.20000 Tray | - | Tray | Last Time Buy | Trench Field Stop | Three Level Inverter | 1000 V | 409 A | 959 W | 2.3V @ 15V, 400A | 500 µA | 26.093 nF @ 20 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | 42-PIM/Q2PACK (93x47) |