NVTFS6H850NLTAG | |
---|---|
DigiKey Part Number | 488-NVTFS6H850NLTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H850NLTAGCT-ND - Cut Tape (CT) 488-NVTFS6H850NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H850NLTAG |
Description | MOSFET N-CH 80V 14.8A/64A 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 14.8A (Ta), 64A (Tc) 3.9W (Ta), 73W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.84400 | ¥98.44 |
100 | ¥7.65320 | ¥765.32 |
500 | ¥6.48690 | ¥3,243.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.28421 | ¥7,926.31 |
3,000 | ¥4.97446 | ¥14,923.38 |
7,500 | ¥4.73758 | ¥35,531.85 |
10,500 | ¥4.51892 | ¥47,448.66 |