14.8A (Ta), 64A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,937 In Stock 21,000 Factory | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.49634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 14.8A (Ta), 64A (Tc) | 4.5V, 10V | 8.6mOhm @ 10A, 10V | 2V @ 70µA | 26 nC @ 10 V | ±20V | 1450 pF @ 40 V | - | 3.9W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,112 In Stock 6,000 Factory | 1 : ¥11.99000 Cut Tape (CT) 1,500 : ¥5.28421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 14.8A (Ta), 64A (Tc) | 4.5V, 10V | 8.6mOhm @ 10A, 10V | 2V @ 70µA | 26 nC @ 10 V | ±20V | 1450 pF @ 40 V | - | 3.9W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |