NVD3055-150T4G-VF01 | |
---|---|
DigiKey Part Number | NVD3055-150T4G-VF01OSTR-ND - Tape & Reel (TR) NVD3055-150T4G-VF01OSCT-ND - Cut Tape (CT) NVD3055-150T4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD3055-150T4G-VF01 |
Description | MOSFET N-CH 60V 9A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Ta) 1.5W (Ta), 28.8W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD3055-150T4G-VF01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 28.8W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.58300 | ¥55.83 |
100 | ¥3.86350 | ¥386.35 |
500 | ¥3.22842 | ¥1,614.21 |
1,000 | ¥2.74758 | ¥2,747.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.44708 | ¥6,117.70 |
5,000 | ¥2.31828 | ¥11,591.40 |
12,500 | ¥2.14657 | ¥26,832.12 |
25,000 | ¥2.12531 | ¥53,132.75 |