NTMTSC4D3N15MC | |
---|---|
DigiKey Part Number | 488-NTMTSC4D3N15MCTR-ND - Tape & Reel (TR) 488-NTMTSC4D3N15MCCT-ND - Cut Tape (CT) 488-NTMTSC4D3N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTSC4D3N15MC |
Description | SINGLE N-CHANNEL POWER MOSFET 15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 22A (Ta), 174A (Tc) 5W (Ta), 293W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.45mOhm @ 95A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 521µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6514 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 293W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-TDFNW (8.3x8.4) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥42.86300 | ¥428.63 |
100 | ¥34.67330 | ¥3,467.33 |
500 | ¥30.82060 | ¥15,410.30 |
1,000 | ¥26.39017 | ¥26,390.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.84916 | ¥74,547.48 |