NSVMMBT5551M3T5G | |
---|---|
DigiKey Part Number | 488-NSVMMBT5551M3T5GTR-ND - Tape & Reel (TR) 488-NSVMMBT5551M3T5GCT-ND - Cut Tape (CT) 488-NSVMMBT5551M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT5551M3T5G |
Description | TRANS NPN 160V 0.06A SOT723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 60 mA 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT5551M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 60 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 265 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.00320 | ¥100.32 |
500 | ¥0.83690 | ¥418.45 |
1,000 | ¥0.58150 | ¥581.50 |
2,000 | ¥0.50396 | ¥1,007.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.46746 | ¥3,739.68 |
16,000 | ¥0.38765 | ¥6,202.40 |
24,000 | ¥0.38081 | ¥9,139.44 |
56,000 | ¥0.34204 | ¥19,154.24 |
200,000 | ¥0.29644 | ¥59,288.00 |