NSVMMBT5551M3T5G

DigiKey Part Number
488-NSVMMBT5551M3T5GTR-ND - Tape & Reel (TR)
488-NSVMMBT5551M3T5GCT-ND - Cut Tape (CT)
488-NSVMMBT5551M3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMBT5551M3T5G
Description
TRANS NPN 160V 0.06A SOT723
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 60 mA 265 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NSVMMBT5551M3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
60 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
265 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.05200¥20.52
100¥1.00320¥100.32
500¥0.83690¥418.45
1,000¥0.58150¥581.50
2,000¥0.50396¥1,007.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.46746¥3,739.68
16,000¥0.38765¥6,202.40
24,000¥0.38081¥9,139.44
56,000¥0.34204¥19,154.24
200,000¥0.29644¥59,288.00
Manufacturers Standard Package