NSV45025AT1G | |
---|---|
DigiKey Part Number | 488-NSV45025AT1GTR-ND - Tape & Reel (TR) 488-NSV45025AT1GCT-ND - Cut Tape (CT) 488-NSV45025AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45025AT1G |
Description | IC CURRENT REGULATOR 10% SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSV45025AT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 25mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.55720 | ¥63.93 |
100 | ¥1.72570 | ¥172.57 |
250 | ¥1.42820 | ¥357.05 |
500 | ¥1.30902 | ¥654.51 |
1,000 | ¥0.98181 | ¥981.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92230 | ¥2,766.90 |
6,000 | ¥0.86279 | ¥5,176.74 |
15,000 | ¥0.79138 | ¥11,870.70 |
30,000 | ¥0.76163 | ¥22,848.90 |
75,000 | ¥0.74378 | ¥55,783.50 |