NIV6350MT2TXG | |
---|---|
DigiKey Part Number | 488-NIV6350MT2TXGTR-ND - Tape & Reel (TR) 488-NIV6350MT2TXGCT-ND - Cut Tape (CT) 488-NIV6350MT2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIV6350MT2TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 3A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥10.94100 | ¥109.41 |
100 | ¥8.51060 | ¥851.06 |
500 | ¥7.21380 | ¥3,606.90 |
1,000 | ¥5.87638 | ¥5,876.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.53194 | ¥16,595.82 |
6,000 | ¥5.26852 | ¥31,611.12 |
9,000 | ¥5.02535 | ¥45,228.15 |