NSR1020MW2T3G | |
---|---|
DigiKey Part Number | NSR1020MW2T3GOSTR-ND - Tape & Reel (TR) NSR1020MW2T3GOSCT-ND - Cut Tape (CT) NSR1020MW2T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR1020MW2T3G |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSR1020MW2T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 15 V | |
Capacitance @ Vr, F | 29pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88256 | ¥441.28 |
1,000 | ¥0.61319 | ¥613.19 |
2,000 | ¥0.53142 | ¥1,062.84 |
5,000 | ¥0.49295 | ¥2,464.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40879 | ¥4,087.90 |
30,000 | ¥0.40158 | ¥12,047.40 |
50,000 | ¥0.36070 | ¥18,035.00 |
100,000 | ¥0.31982 | ¥31,982.00 |
250,000 | ¥0.31260 | ¥78,150.00 |