NRVB140ESFT3G | |
---|---|
DigiKey Part Number | 488-NRVB140ESFT3GTR-ND - Tape & Reel (TR) 488-NRVB140ESFT3GCT-ND - Cut Tape (CT) 488-NRVB140ESFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB140ESFT3G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.99170 | ¥199.17 |
500 | ¥1.55526 | ¥777.63 |
1,000 | ¥1.26415 | ¥1,264.15 |
2,000 | ¥1.13012 | ¥2,260.24 |
5,000 | ¥1.07264 | ¥5,363.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.99602 | ¥9,960.20 |
30,000 | ¥0.97304 | ¥29,191.20 |
50,000 | ¥0.94823 | ¥47,411.50 |