NLV74HC14ADR2G | |
---|---|
DigiKey Part Number | NLV74HC14ADR2GOSTR-ND - Tape & Reel (TR) NLV74HC14ADR2GOSCT-ND - Cut Tape (CT) NLV74HC14ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC14ADR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC14ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.37500 | ¥33.75 |
25 | ¥3.14880 | ¥78.72 |
100 | ¥2.33950 | ¥233.95 |
250 | ¥1.97976 | ¥494.94 |
500 | ¥1.88966 | ¥944.83 |
1,000 | ¥1.39471 | ¥1,394.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30477 | ¥3,261.93 |
5,000 | ¥1.21477 | ¥6,073.85 |
12,500 | ¥1.15179 | ¥14,397.38 |
25,000 | ¥1.12480 | ¥28,120.00 |
62,500 | ¥1.11366 | ¥69,603.75 |