NLSX0102FCT2G | |
---|---|
DigiKey Part Number | NLSX0102FCT2GOSTR-ND - Tape & Reel (TR) NLSX0102FCT2GOSCT-ND - Cut Tape (CT) NLSX0102FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX0102FCT2G |
Description | IC TRNSLTR BIDIR 8FLIPCHIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | NLSX0102FCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, FCBGA | |
Supplier Device Package | 8-FlipChip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥9.23200 | ¥92.32 |
25 | ¥7.78040 | ¥194.51 |
100 | ¥6.18970 | ¥618.97 |
250 | ¥5.42716 | ¥1,356.79 |
500 | ¥4.96590 | ¥2,482.95 |
1,000 | ¥4.58471 | ¥4,584.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.53800 | ¥85.38 |
25 | ¥8.10160 | ¥202.54 |
100 | ¥6.22220 | ¥622.22 |
250 | ¥5.49828 | ¥1,374.57 |
500 | ¥5.20896 | ¥2,604.48 |
1,000 | ¥4.05146 | ¥4,051.46 |