74LVC2G07DW-7 | |
---|---|
DigiKey Part Number | 74LVC2G07DW-7DITR-ND - Tape & Reel (TR) 74LVC2G07DW-7DICT-ND - Cut Tape (CT) 74LVC2G07DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07DW-7 |
Description | IC BUF NON-INVERT 5.5V SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G07DW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.13440 | ¥53.36 |
100 | ¥1.38250 | ¥138.25 |
250 | ¥1.14412 | ¥286.03 |
500 | ¥0.91540 | ¥457.70 |
1,000 | ¥0.70186 | ¥701.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61029 | ¥1,830.87 |
6,000 | ¥0.54925 | ¥3,295.50 |
15,000 | ¥0.48823 | ¥7,323.45 |
30,000 | ¥0.45771 | ¥13,731.30 |
75,000 | ¥0.40584 | ¥30,438.00 |
150,000 | ¥0.39058 | ¥58,587.00 |