NL3S22SMUTAG | |
---|---|
DigiKey Part Number | NL3S22SMUTAGOSTR-ND - Tape & Reel (TR) NL3S22SMUTAGOSCT-ND - Cut Tape (CT) NL3S22SMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3S22SMUTAG |
Description | IC SWITCH AUDIO USB DPDT 10UQFN |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NL3S22SMUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 5Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥7.60800 | ¥76.08 |
25 | ¥6.37560 | ¥159.39 |
100 | ¥5.02570 | ¥502.57 |
250 | ¥4.37928 | ¥1,094.82 |
500 | ¥3.98808 | ¥1,994.04 |
1,000 | ¥3.66505 | ¥3,665.05 |