NL17SZ126DFT2G | |
---|---|
DigiKey Part Number | NL17SZ126DFT2GOSTR-ND - Tape & Reel (TR) NL17SZ126DFT2GOSCT-ND - Cut Tape (CT) NL17SZ126DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ126DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ126DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.80600 | ¥45.15 |
100 | ¥1.00320 | ¥100.32 |
250 | ¥0.88304 | ¥220.76 |
500 | ¥0.75252 | ¥376.26 |
1,000 | ¥0.51172 | ¥511.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46153 | ¥1,384.59 |
6,000 | ¥0.40132 | ¥2,407.92 |
15,000 | ¥0.34113 | ¥5,116.95 |
30,000 | ¥0.32106 | ¥9,631.80 |
75,000 | ¥0.30100 | ¥22,575.00 |
150,000 | ¥0.26086 | ¥39,129.00 |