NCV8186AMN330TAG | |
---|---|
DigiKey Part Number | 488-NCV8186AMN330TAGTR-ND - Tape & Reel (TR) 488-NCV8186AMN330TAGCT-ND - Cut Tape (CT) 488-NCV8186AMN330TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8186AMN330TAG |
Description | IC REG LINEAR 3.3V 1A 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.88300 | ¥58.83 |
25 | ¥5.52560 | ¥138.14 |
100 | ¥4.18850 | ¥418.85 |
250 | ¥3.56508 | ¥891.27 |
500 | ¥3.38672 | ¥1,693.36 |
1,000 | ¥2.58462 | ¥2,584.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20607 | ¥6,618.21 |