NCV8161AMX330TBG | |
---|---|
DigiKey Part Number | NCV8161AMX330TBGOSTR-ND - Tape & Reel (TR) NCV8161AMX330TBGOSCT-ND - Cut Tape (CT) NCV8161AMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX330TBG |
Description | IC REG LINEAR 3.3V 450MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.85400 | ¥48.54 |
25 | ¥4.56000 | ¥114.00 |
100 | ¥3.45660 | ¥345.66 |
250 | ¥2.94176 | ¥735.44 |
500 | ¥2.79452 | ¥1,397.26 |
1,000 | ¥2.13270 | ¥2,132.70 |
2,500 | ¥1.98561 | ¥4,964.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.91206 | ¥9,560.30 |
10,000 | ¥1.83852 | ¥18,385.20 |
25,000 | ¥1.82032 | ¥45,508.00 |