NCV78M05ABDTRKG | |
---|---|
DigiKey Part Number | NCV78M05ABDTRKGOSTR-ND - Tape & Reel (TR) NCV78M05ABDTRKGOSCT-ND - Cut Tape (CT) NCV78M05ABDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78M05ABDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV78M05ABDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49880 | ¥112.47 |
100 | ¥3.41040 | ¥341.04 |
250 | ¥2.90232 | ¥725.58 |
500 | ¥2.75702 | ¥1,378.51 |
1,000 | ¥2.10409 | ¥2,104.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95896 | ¥4,897.40 |
5,000 | ¥1.88642 | ¥9,432.10 |
12,500 | ¥1.81385 | ¥22,673.12 |
25,000 | ¥1.79589 | ¥44,897.25 |